TL432BSA-7
Voltage Reference, Precision, Shunt - Adjustable, TL432 Series, 2.495V to 36V, SOT-23-3
- RoHS 10 Compliant
- Tariff Charges
The TL432 is three terminal adjustable shunt regulators offering excellent temperature stability and output current handling capability up to 100mA. The output voltage may be set to any chosen voltage between 2.5 and 36 volts by selection of two external divider resistors.The devices can be used as a replacement for zener diodes in many applications requiring an improvement in zener performance. Diodes’ TL432 has the same electrical specifications as the industry standard ‘431 and is available in 2 grades with initial tolerances of 1% and 0.5% for the A and B grades respectively.
- Temperature range -40 to +125°C
- Low Output Noise
- 0.2? Typical Output Impedance
- Sink Current Capability: 1mA to 100mA
- Adjustable Output Voltage: VREF to 36V
- All devices are:
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 % | ||
| 36 V | ||
| Matte Tin | ||
| 260 | ||
| 40 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 100 mA | ||
| 2.495 to 36 V | ||
| 3SOT-23 | ||
| 3 | ||
| 2.9 x 1.3 x 1 mm | ||
| No | ||
| Adjustable | ||
| 36 V | ||
| 2.5 V | ||
| SOT-23 | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8541100050 |