TL431ASA-7
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: TL431ASA-7
Secondary Manufacturer Part#: TL431ASA-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| Surface Mount | ||
| 1 % | ||
| 36 V | ||
| Matte Tin | ||
| 260 | ||
| 40 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 100 mA | ||
| 2.495 to 36 V | ||
| 3SOT-23 | ||
| 3 | ||
| 2.9 x 1.3 x 1 mm | ||
| TL431 Series | ||
| No | ||
| Adjustable | ||
| 36 V | ||
| 2.495 V | ||
| SOT-23 | ||
| Shunt | ||
| Shunt - Adjustable |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |