SMCJ33A-13-F
TVS Diode, SMCJ Series, Unidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
电路保护, TVS - 瞬态电压抑制器, 瞬态电压抑制器
Avnet Manufacturer Part #: SMCJ33A-13-F
Secondary Manufacturer Part#: SMCJ33A-13-F
- RoHS 10 Compliant
- Tariff Charges
- 1500W Peak Pulse Power Dissipation
- 33V Standoff Voltage
- Glass Passivated Die Construction
- Unidirectional
- Excellent Clamping Capability
- Fast Response Time
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 53.3 V | ||
| DO-214AB (SMC) | ||
| Surface Mount | ||
| 40.6 V | ||
| Surface Mount | ||
| 2 | ||
| 150 °C | ||
| SMCJxxxC)A Series | ||
| 33 V | ||
| Unidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |