SMAT70A-13-F
TVS Diode, SMAT7, Unidirectional, 70 V, 100 V, DO-214AC (SMA), 2 Pins
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
电路保护, TVS - 瞬态电压抑制器, 瞬态电压抑制器
Avnet Manufacturer Part #: SMAT70A-13-F
Secondary Manufacturer Part#: SMAT70A-13-F
- RoHS 10 Compliant
- Tariff Charges
The SMAT70A-13-F is a surface-mount Transient Voltage Suppressor Diode offers 400W peak pulse power dissipation. It is suitable for 48V backplane telecom applications.
- 70V Standoff voltage
- 100V Maximum clamping voltage
- Glass passivated die construction
- 1ps Typical fast response time
- -55 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 2 | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |