SMAJ9.0A-13-F
TVS Diode, SMAJ Series, Unidirectional, 9 V, 15.4 V, DO-214AC (SMA), 2 Pins
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
电路保护, TVS - 瞬态电压抑制器, 瞬态电压抑制器
Avnet Manufacturer Part #: SMAJ9.0A-13-F
Secondary Manufacturer Part#: SMAJ9.0A-13-F
- RoHS 10 Compliant
- Tariff Charges
- 400W Peak Pulse Power Dissipation
- Glass Passivated Die Construction
- Unidirectional
- Excellent Clamping Capability
- Fast Response Time
- Lead Free Finish/RoHS Compliant
- Green Molding Compound (No Halogen and Antimony)
- Nominal Voltage 9.0V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Surface Mount | ||
| 2 | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |