PDP SEO Portlet

SMAJ58A-13-F

TVS Diode, SMAJ, Unidirectional, 58 V, 93.6 V, DO-214AC (SMA), 2 Pins

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: SMAJ58A-13-F
Secondary Manufacturer Part#: SMAJ58A-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SMAJ58A-13-F is a surface mount transient voltage suppressor.

  • 400W peak pulse power dissipation
  • Glass passivated die construction
  • Excellent clamping capability, fast response time
  • Moulded plastic case, UL flammability classification rating 94V-0
  • SMA package
  • 58V reverse standoff voltage (VRWM) at TA = +25°C
  • 71.2V maximum breakdown voltage at 1.0mA test current
  • 5.0µA maximum reverse leakage at VRWM
  • 93.6V maximum clamping voltage at IPP
  • 4.3A maximum peak pulse current (IPP)

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  5000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.07468
10000+
$0.07371
15000+
$0.07276
25000+
$0.07184
50000+
$0.07007
125000+
$0.06838
250000+
$0.06677