PDP SEO Portlet

SMAJ16CA-13-F

Diode TVS Single Bi-Dir 16V 400W 2-Pin SMA T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: SMAJ16CA-13-F
Secondary Manufacturer Part#: SMAJ16CA-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 400W Peak Pulse Power Dissipation
  • Glass Passivated Die Construction
  • Bidirectional
  • Excellent Clamping Capability
  • Fast Response Time
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
  • Nominal Voltage 16V

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
0+
$0.00000