SD15C-7
TVS Diode, Bidirectional, 15 V, 27 V, SOD-323, 2 Pins
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: SD15C-7
Secondary Manufacturer Part#: SD15C-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 27 V | ||
| SOD-323 | ||
| Surface Mount | ||
| 16.7 V | ||
| 2 | ||
| 150 °C | ||
| 320 W | ||
| 15 V | ||
| Bidirectional |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |