S5JC-13-F
Standard Recovery Diode, 600 V, 5 A, Single, 1.15 V, 200 A
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: S5JC-13-F
Secondary Manufacturer Part#: S5JC-13-F
- RoHS 10 Compliant
- Tariff Charges
- Glass Passivated Die Construction
- Low Forward Voltage Drop and High Current Capability
- Surge Overload Rating to 100A Peak
- Ideally Suited for Automated Assembly
- Lead Free Finish/RoHS Compliant
- Green Molding Compound (No Halogen and Antimony)
- RMS Reverse Voltage 420VR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 A | ||
| DO-214AB (SMC) | ||
| Single | ||
| 200 A | ||
| 1.15 V | ||
| 2 | ||
| 150 °C | ||
| 600 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |