S1V-13-F
Standard Recovery Rectifier, 2 kV, 1 A, Single, 1.3 V, 30 A, DO-214AC (SMA)2 Pins
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: S1V-13-F
Secondary Manufacturer Part#: S1V-13-F
- RoHS 10 Compliant
- Tariff Charges
S1V-13-F is a surface mount rectifier.
- Glass passivated die construction for high reliability
- Low forward voltage drop
- Surge overload rating to 30A peak
- Very high reverse breakdown voltage
- Peak repetitive reverse voltage is 2,000V at TA=+25°C
- Working peak reverse voltage is 2,000V at TA=+25°C
- DC blocking voltage is 2,000V at TA=+25°C
- RMS reverse voltage is 1400V at TA=+25°C
- SMA case
- Operating and storage temperature range from -55 to +150°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-214AC (SMA) | ||
| Single | ||
| 30 A | ||
| 1.3 V | ||
| 2 | ||
| 150 °C | ||
| 2 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |