S1BB-13-F
Standard Recovery Diode, 100 V, 1 A, Single, 1.1 V, 3 µs, 30 A
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: S1BB-13-F
Secondary Manufacturer Part#: S1BB-13-F
- RoHS 10 Compliant
- Tariff Charges
- Glass Passivated Die Construction for High Reliability
- Surge Overload Rating to 30A Peak
- Ideally Suited for Automated Assembly
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-214AA (SMB) | ||
| Single | ||
| 30 A | ||
| 1.1 V | ||
| 2 | ||
| 150 °C | ||
| S1xB Series | ||
| 100 V | ||
| 3 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |