RABS20M-67
Bridge Rectifier, Single Phase, 1 kV, 2 A, 1.3 V, SOPA-4 (Type WX), 4 Pins
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 A | ||
| SOPA-4 (Type WX) | ||
| Surface Mount | ||
| 60 A | ||
| 1.3 V | ||
| Single Phase | ||
| 4 | ||
| 150 °C | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |