PDP SEO Portlet

PT7C4511WEX

PLL Clock Generator, 20 MHz to 200 MHz, 2 Outputs, 3 V to 5.5 V, 8 Pins, SOIC

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PT7C4511WEX
Secondary Manufacturer Part#: PT7C4511WEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PT7C4511 is a high performance frequency
multiplier, which integrates Analog Phase Lock Loop
techniques.
The PT7C4511 is the most cost effective way to
generate a high quality, high frequency clock output
from a lower frequency crystal or clock input. It is
designed to replace crystal oscillators in most electronic
systems, clock multiplier and frequency translation.

? Zero ppm multiplication error
? Input crystal frequency of 5 - 30 MHz
? Input clock frequency of 1 - 50 MHz
? Output clock frequencies up to 200 MHz
? Peak to Peak Jitter less than 200ps over 200ns
interval (100~200MHz)
? Low period jitter 50ps (100~200MHz)
? 9 selectable frequencies controlled by S0, S1 pins
? Operating voltages of 3.0 to 5.5V
? Tri-state output for board level testing
? Lead free SOIC-8 package

Technical Attributes

Find Similar Parts

Description Value
PLL Clock Generator
SOIC
Crystal, LVCMOS, LVTTL
2
8
85 °C
-40 °C
200 MHz
20 MHz
LVCMOS
5.5 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8472909002
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000