PDP SEO Portlet

PI7C9X7958BNBE

UART Interface, 8 Channels, 15 Mbps, 1.6 V, 2 V, LFBGA

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI7C9X7958BNBE
Secondary Manufacturer Part#: PI7C9X7958BNBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI7C9X7958 is a PCI Express Octal UART (Universal Asynchronous Receiver-Transmitters) I/O Bridge. It is specifically designed to meet the latest system requirements of high performance, lead (Pb) -free and reduced package sizes. The bridge can be used in a wide range of applications such as Remote Access Servers, Automation, Process Control, Instrumentation, POS, ATM and Multi-port RS232/RS422/RS485 Cards. The PI7C9X7958 provides one x1 PCIe(dual simplex 2.5 Gbps) uplink port, and it is fully compliant with PCI express 1.1 and PCIpower management 1.2 specifications. The bridge supports eight high performance UARTs, each of which supports Baud rate up to 15 Mbps in asynchronous mode. The UARTs support in-band and out-band auto flow control, arbitrary trigger I/O mapping and memory mapping. The PI7C9X7958 is fully software compatible with 16C550-type device drivers and can be configured to fit the requirements of RS232, RS422 and RS485 applications. The EEPROM interface is provided for system implementation convenience. Some registers can be pre-programmed via hardware pin settings to facilitate system initialization. For programming flexibility, all of the default configuration registers can be overwritten by EEPROM data, such as sub-vendor and sub-system ID.

  • Support 8 high performance 16C950 UART in single chip
  • Fully software compatible with 16C550-type device drivers
  • 128-byte transmit and receive FIFO
  • Flexible clock pre-scaler from 4 to 46
  • Automated in-band flow control using programmable Xon/ Xoff in both directions
  • Automated out-of-band flow control using CTS#/ RTS# and/or DSR#/ DTR#
  • Arbitrary trigger levels for receiver and transmitter
  • FIFO interrupts and automatic in-band and out-band flow control
  • Data framing sizes: 5, 6, 7, 8 and 9
  • Configurable using non-volatile configuration memory (EEPROM)
  • Global Interrupt Status and readable FIFO levels to facilitate implementation of efficient device drivers.
  • Operation via IO or memory mapping
  • Detection of bad data in the receive FIFO
  • Baud rate up to 15 Mbps in asynchronous mode
  • Supports up to 256-byte maximum payload size
  • 1.8 and 3.3V operation
  • Power dissipati

Technical Attributes

Find Similar Parts

Description Value
PCI Express Octal UART I/O Bridge
Tin-Silver-Copper
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
160LFBGA
160
12 x 12 x 1.18(Max)
Industrial
LFBGA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 378 Weeks
Price for: Each
Quantity:
Min:189  Mult:189  
USD $:
189+
$11.30263
378+
$11.15584
567+
$11.01282
945+
$10.87342
1890+
$10.60494
4725+
$10.34940
9450+
$10.10588