PDP SEO Portlet

PI7C9X118SLFDEX

PERPI7C9X118SLFDEX

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: 驱动和接口, PCI和PCIe设备
Avnet Manufacturer Part #: PI7C9X118SLFDEX
Secondary Manufacturer Part#: PI7C9X118SLFDEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI7C9X118SL is the latest addition to Pericom’s PCI Express® Bridge SlimLine™ family of solutions. With the PI7C9X118SL, users can expect a performance-tuned x1 PCI Express to 32bit/66MHz PCI bridge with optimal thruput performance, ultra low power, and a small footprint that are highly desirable & tailored to desktop, workstation, ultra mobile and system module applications. Ultimately, the typical usage for PI7C9X118SL is Desktop/Workstation platforms requiring the system to enable the “Legacy Subtractive Decoding Mode”. The PI7C9X118SL is a versatile PCIe-to-PCI bridging device well suited for various applications: desktop motherboards, NICs, graphics cards, combo cards, PC peripherals, and MID systems.

Legacy Subtractive Decoding Support 3.3V Signaling with 5V I/O Tolerance CLKREQ# support PME# Support 16-bit Address Decode for VGA VAUX Support (3.3V & 1.0V) GPIO support Subsystem Device and Subsystem Vendor ID MSI and INT Support SM Bus o PHY, data link, network layer, PEC, ARP, etc I2C Serial EEPROM Support

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
0 to 75 °C
T/R
SlimLine PCI Express to PCI Bridge

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 999 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000