PDP SEO Portlet

PI7C9X111SLBFDE

PCI Express to PCI Reversible Bridge, LQFP-EP-128, -40 °C to 85 °C

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI7C9X111SLBFDE
Secondary Manufacturer Part#: PI7C9X111SLBFDE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI7C9X111SL is the latest addition to Pericom’s PCI Express Bridge SlimLine family of solutions. With the PI7C9X111SL, users can expect a x1 PCI Express to 32bit/66MHz PCI Reversible bridge with high performance, very low power consumption, and a small footprint. PI7C9X111SL offers the most effective forward & reverse bridging solution to platforms with high bandwidth requirement. The typical usage for this device is high volume applications requiring a “bridge” from legacy PCI products to new PCI Express based systems, or applications requiring a “bridge” from new PCI Express based devices to legacy PCI systems. The PI7C9X111SL is a versatile device that can be used in applications including desktops, graphics cards, combo cards, PC peripherals, MFP Printer and video surveillance systems.

  • Fully Reversible
    • Forward – PCIe primary, PCI secondary o Reverse
    • PCI primary, PCIe secondary
  • Maximum Payload Size – Up to 512 bytes
  • Ultra Low Power Modes
    • Critical for mobile applications
  • Support for up to 4 PCI Bus Masters
  • Two level internal arbitration
  • GPIO Support 4 dedicated bi-directional
  • Typical Power: < 460mW
  • When external arbiter is used:
    • 4 additional outputs
    • 4 additional inputs
  • Masquerade support
    • User defined vendor, device, revision, subsystem device, and subsystem vendor ID
  • Large 10KB Buffer
    • 4KB for upstream reads, 2KB for downstream reads & 2KB for writes per port
  • Access to Extended Configuration Registers From PCI side in Reverse Mode
  • Tiny 14 x 14mm, 128-pin QFP Package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
-40 to 85 °C
128
14 x 14 x 1.4 mm
LQFP
PCIE to PCI Reversible Bridge

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
0+
$0.00000