PDP SEO Portlet

PI6LC48H02LIEX

2-OUTPUT 100MHZ HCSL PCIE GEN3 CLOCK GEN

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI6LC48H02LIEX
Secondary Manufacturer Part#: PI6LC48H02LIEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI6LC48H02 is a clock generator compliant to PCI Express® 3.0/2.0/1.0 and Ethernet requirements. The device is used for PC or embedded systems. The PI6LC48H02 provides two differential (HCSL) or LVDS outputs. Using Pericom's patented Phase Locked Loop (PLL) techniques, the device takes a 25MHz crystal input and produces two pairs of differential outputs (HCSL) at 25MHz, 100MHz, 125MHz, 200MHz clock frequencies.

PCIe® 3.0/2.0/1.0 compliant PCIe 3.0 Phase jitter - 0.45ps RMS (High Freq. Typ.) LVDS compatible outputs Supply voltage of 3.3V ±10% 25MHz crystal or clock input frequency HCSL outputs, 0.8V Current mode differential pair Jitter 35ps cycle-to-cycle (typ) RMS phase jitter 12kHz ~ 20MHz @ 100MHz - 0.32ps (typ) RMS phase jitter 12kHz ~ 20MHz @ 125MHz - 0.3ps (typ) Industrial temperature range Packaging: (Pb-free and Green) 16-pin TSSOP (L16)

Technical Attributes

Find Similar Parts

Description Value
85 °C
-40 °C
3.6 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8472909002
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000