PI6CG182Q2ZDQEX
PLL Clock Generator, 100 MHz, 2 Outputs, 1.7 V to 1.9 V, 24 Pins, TQFN-EP
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Clock & Timing, Clock Generators & Synthesizers
Avnet Manufacturer Part #: PI6CG182Q2ZDQEX
Secondary Manufacturer Part#: PI6CG182Q2ZDQEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PLL Clock Generator | ||
| TQFN-EP | ||
| CMOS | ||
| 2 | ||
| 24 | ||
| 105 °C | ||
| -40 °C | ||
| 100 MHz | ||
| CMOS, LPHCSL | ||
| AEC-Q100 | ||
| 1.9 Vdc | ||
| 1.7 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8472909002 |