PDP SEO Portlet

PI6CFGL201BZDIEX

Clock Generator, 100 MHz, 2 Outputs, 3 V to 3.6 V, 24 Pins, TQFN-EP

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI6CFGL201BZDIEX
Secondary Manufacturer Part#: PI6CFGL201BZDIEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI6CFGL201B is a 2-output very low power 100MHz frequency generator for PCIe Gen 1, 2 and 3 applications with integrated output terminations providing Zo=100Ω. The device has 2 output enables for clock management and supports 2 different spread spectrum levels in addtion to spread off. The device also has one 1.8V LVCMOS REF1.8 output.

  • 25MHz crystal or reference clock input
  • 100MHz low power HCSL or LVDS compatible outputs
  • PCIe 3.0, 2.0 and 1.0 compliant
  • Selectable spread spectrum of -0.25%, -0.5% and no spread
  • Programmable output amplitude and slew rate
  • Cycle-to-cycle jitter (typ.) ~ 30ps
  • Supply voltage of 3.3V+/-10%
  • Output supply voltage of 1.8V
  • Industrial ambient operating temperature
  • Available in lead-free package: 24-TQFN

Technical Attributes

Find Similar Parts

Description Value
Clock Generator
TQFN-EP
CMOS
2
24
85 °C
-40 °C
100 MHz
CMOS, HCSL, LVCMOS, LVDS
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
0+
$0.00000