PDP SEO Portlet

PI6C557-03BLEX

PLL Clock Generator, 25 MHz to 200 MHz, 2 Outputs, 3 V to 3.6 V, 16 Pins, TSSOP

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI6C557-03BLEX
Secondary Manufacturer Part#: PI6C557-03BLEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI6C557-03 is a spread spectrum clock generator supporting PCI Express and Ethernet requirements. The device is used for PC or embedded systems to substantially reduce Electromagnetic Interference (EMI).The PI6C557-03 provides two differential (HCSL) spread spectrum outputs. The PI6C557-03 is configured to select spread and clock selection. Using Pericom's patented Phase-Locked Loop (PLL) techniques, the device takes a 25MHz crystal input and produces two pairs of differential outputs (HCSL) at 25MHz, 100MHz, 125MHz and 200MHz clock frequencies. It also provides spread selection of ±0.25%, -0.5%, -0.75%, and no spread.

  • LVDS compatible outputs
  • Supply voltage of 3.3V ±10%
  • 25MHz input frequency
  • HCSL outputs, 0.7V Current mode differential pair
  • Jitter 60ps cycle-to-cycle (typ)
  • Spread of ±0.25%, -0.5%, -0.75%, and no spread
  • Industrial temperature range
  • Packaging: (Pb-free and Green)
    • 16-pin, 173 mils wide TSSOP

Technical Attributes

Find Similar Parts

Description Value
PLL Clock Generator
TSSOP
CMOS
2
16
85 °C
-40 °C
200 MHz
25 MHz
HCSL, LVDS
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000