PI6C49X0208ZHIEX
Fanout Buffer, 8 Outputs, 2.375 V to 3.465 V, 32 Pins, W-QFN5050
Manufacturer:Diodes Incorporated
Product Category:
Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI6C49X0208ZHIEX
Secondary Manufacturer Part#: PI6C49X0208ZHIEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| W-QFN5050 | ||
| LVCMOS, LVTTL | ||
| 1 | ||
| 8 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| LVCMOS | ||
| 3.465 V | ||
| 2.375 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8472909002 |