PI6C49X0201WIE
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: PI6C49X0201WIE
Secondary Manufacturer Part#: PI6C49X0201WIE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| Translator | ||
| 260 | ||
| 2@3.3V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2.5, 3.3 V | ||
| -40 to 85 °C | ||
| 8SOIC | ||
| 8 | ||
| 5(Max) x 3.99(Max) x 1.5(Max) | ||
| No | ||
| SOIC | ||
| HCSL/LVPECL/LVDS/LVHSTL/SSTL to LVCMOS/LVTTL |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8472909002 |