PDP SEO Portlet

PI6C49S1506FAIE

6 SELECTABLE OUTPUTS HIGH PERFORMANCE BUFFER

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: ICs, Clock, 时钟缓冲器
Avnet Manufacturer Part #: PI6C49S1506FAIE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

6 differential outputs with 2 banks User configurable output signaling standard for each bank: LVDS or LVPECL or HCSL Up to 1.5GHz output frequency for differential outputs Ultra low additive phase jitter: < 0.03 ps (typ) (differential 156.25MHz, 12KHz to 20MHz integration range) Selectable reference inputs support either single-ended or differential or Xtal Low skew between outputs within banks (<40ps) Low delay from input to output (Tpd typ. 1.5ns) Separate Input output supply voltage for level shifting 2.5V / 3.3V power supply Industrial temperature support TQFP-32 package

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00