PDP SEO Portlet

PI6C10806BLEX

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: ICs, Clock, 時脈緩衝器
Avnet Manufacturer Part #: PI6C10806BLEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
TSSOP
50 MHz
10 MHz
Crystal, LVCMOS
1 Input
null
16 Pins
85 °C
-40 °C
Crystal, LVCMOS
null
null
3.465 VDC
3.135 VDC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00