PDP SEO Portlet

PI49FCT3805CQE

Clock Buffer, Driver, 10 Outputs, 3 V to 3.6 V, 20 Pins, QSOP

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: ICs, Clock, Clock Buffers
Avnet Manufacturer Part #: PI49FCT3805CQE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 3.3V version of PI49FCT805/806
  • Extremely low output skew: 0.5ns
  • Monitor ouput pin
  • Clock busing wih 3-state control
  • TTL input and CMOS output compatible
  • Industrial operation at –40°C to 85°C
  • Extremely low static power (1mW, typ.)
  • Hysteresis on all inputs
  • Packaging (Pb-free & Green available):
    • 20-pin 300-mil wide SOIC (S)
    • 20-pin 150-mil wide QSOP (Q)
    • 20-pin 209-mil wide SSOP (H)

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
2 Inputs
null
null
85 °C
-40 °C
CMOS
null
null
3.6 VDC
3 VDC

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 142 Weeks ,5 days
Price for: Each
Quantity:
Min:385  Mult:55  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00