PI3USB221EZWEX
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: PI3USB221EZWEX
Secondary Manufacturer Part#: PI3USB221EZWEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual SPDT | ||
| Matte Tin | ||
| 260 °C | ||
| 6@3V Ohm | ||
| 12@3.3V@-40C to 85C ns | ||
| 125@3.3V@-40C to 85C ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 4 | ||
| 0.05@3.6V@-40C to 85C mA | ||
| 3.6, 2.3 V | ||
| -40 to 85 °C | ||
| 10UDFN | ||
| 10 | ||
| Single | ||
| 3 x 3 x 0.58 mm | ||
| 0 | ||
| Industrial | ||
| uDFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |