PDP SEO Portlet

PI3USB102ZMEX

USB Power SW 7V 0.12A 10-Pin UQFN T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3USB102ZMEX
Secondary Manufacturer Part#: PI3USB102ZMEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI3USB102 is a single differential channel 2:1 multiplexer/demultiplexer USB 2.0 Switch. Industry leading advantages include a propagation delay of less than 250ps, resulting from its low channel resistance and I/O capacitance. The device multiplexes differential outputs from a USB Host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. It is designed for low bit-to-bit skew, high channel-to-channel noise isolation and is compatible with various standards, such as High Speed USB 2.0 (480 Mb/s). The PI3USB102 offers over voltage protection per the USB 2.0 specification. With the chip powered on or off, all I/O pins can withstand a short to Vbus (5V +/-10%). This feature can only be offered if a 100-ohm pull up resistor is placed between VDD pin to the power supply. In situations where Vbus can be as high as 7V, Pericom recommends changing the resistor value from 100ohm to 200ohm. Pericom can still support over-voltage protection up to 7V, as long as the 200ohm resistor is present.

  • USB 2.0 compliant (high speed and full speed)
  • RON is 4.0O typical @ VDD = 3.0V
  • Low bit-to-bit skew
  • Low Crosstalk: –33dB @ 480 Mbps
  • Off Isolation: –40dB @ 480 Mbps
  • Near-Zero propagation delay: 250ps
  • Switching speed: 9ns
  • Channel On Capacitance: 5.5pF
  • VDD Operating Range: 2.7V to 4.2V ±10%
  • Data pin I/O ESD: 8kV contact
  • -0.5dB BW of 300MHz
  • I/O pins have over-voltage protection and can tolerate a short to Vbus as long as resistor/diode is added between 3.3V power rail and Pericom's VDD
  • Packaging (Pb-free & Green): 10-contact UQFN, 1.4mm x 1.8mm x 0.5mm (ZME10) 10-contact TQFN, 1.3mm x 1.6mm x 0.75mm (ZLE10)

Technical Attributes

Find Similar Parts

Description Value
120 mA
1.8 V
-0.5 to 7 V
Gold
260
Surface Mount
10
85 °C
-40 °C
10UQFN
10
1.8 x 1.4 x 0.5 mm
UQFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.52109
6000+
$0.50310
9000+
$0.48800
15000+
$0.47291
30000+
$0.45782
75000+
$0.44273
150000+
$0.42764