PDP SEO Portlet

PI3USB102GZLEX

USB Power SW Single 3V to 5.5V 10-Pin TQFN T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3USB102GZLEX
Secondary Manufacturer Part#: PI3USB102GZLEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI3USB102G is a single differential channel 2:1 multiplexer/ demultiplexer USB 2.0 Switch. Industry leading advantages include a propagation delay of 250ps, resulting from its low channel resistance and I/O capacitance. PI3USB102G is bidirectional and offers very little attenuation of high-speed signals. It is designed for low bit-to-bit skew, high channel-to-channel noise isolation and is compatible with various standards, such as High Speed USB 2.0 (480 Mb/s). The PI3USB102G offers over voltage protection for the Y+/Y- pins as per the USB 2.0 specification. With the chip powered on or off if Y+/Y- pins are shorted to VBUS (5V +/- 5%), M+/M- and D+/Doutputs are clamped to provide voltage protection for downstream devices. The PI3USB102G has a better Y+/Y- power-off leakage current with the voltage range of 0V to 5V versus 0V to 3.3V for the PI3USB102E.

  • USB 2.0 compliant (high speed, full speed, and low speed)
  • RON: 4.0O typical @ VDD = 3.0V
  • Channel On Capacitance: 6.0pF
  • Wide -3dB Bandwidth: 1,000MHz
  • Low bit-to-bit skew
  • Low Crosstalk: -29B @ 480 Mbps
  • Off Isolation: -28dB @ 480 Mbps
  • Near-Zero propagation delay: 250ps
  • Support 1.8-V logic on control pins
  • VDD Operating Range: 3.0V to 5.5V
  • ESD: 8kV HBM on Y+/Y- pins per JESD22 standard
  • Y+/Y- pins have over-voltage protection and can tolerate a short to VBUS
  • Packaging (Pb-free & Green): 10-contact TQFN, 1.3mm x 1.6mm x 0.75mm (ZL10)

Technical Attributes

Find Similar Parts

Description Value
120 mA
1.4 V
3 to 5.5 V
Gold over Nickel Palladium
260
Surface Mount
MSL 1 - Unlimited
10
1
-40 to 85 °C
85 °C
-40 °C
10TQFN
10
1.6 x 1.3 x 0.7
Industrial
TQFN
USB Power Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
USD $:
3500+
$0.21530
7000+
$0.21250
10500+
$0.20978
17500+
$0.20712
35000+
$0.20201
87500+
$0.19714
175000+
$0.19250