PI3L720ZHEX
2:1 MUX/DEMUX GIGABIT ETHERNET LAN SWITCH WITH POWER-DOWN MO
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
模拟开关和多路复用器, 模拟开关、多路复用器和解复用器
Avnet Manufacturer Part #: PI3L720ZHEX
Secondary Manufacturer Part#: PI3L720ZHEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TQFN | ||
| LAN Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| Ethernet | ||
| 2:1, 1:2 | ||
| 4 | ||
| 42 | ||
| 6.5 Ohm | ||
| 4 Ohm | ||
| 85 °C | ||
| -40 °C | ||
| Single Supply | ||
| 3V to 3.6V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |