PDP SEO Portlet

PI3HDX621FBEX

HDMI Active Switch, 3 to 3.6V Supply, -40 to 85°C, LQFP-48

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3HDX621FBEX
Secondary Manufacturer Part#: PI3HDX621FBEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PI3HDX621 is the active-type 2:1 switch compliant to HDMI 1.4b specification, featuring equalized TMDS input and preemphasized TMDS outputs, with 3.4 Gbps high speed and long cable application. Two TMDS input ports switch fast in the built-in high speed Mux through port selection pins. Redriver boost the input signal quality, adjust known channel losses at the transmitter and restore signal integrity at the receiver. It offers doube termination or open drain output mode by output selection pin. TMDS output can shut down to reduce power dissipation by sink side HPD detection status. DDC 2:1 Mux and ARC drivers are integrated. PI3HDX621 is specified to operate over -40 to 85°C temperature range with 8kV ESD protection pins.

  • HDMI 1.4b compliant for sink side application
  • Operation up to 3.4 Gbps per lane
  • Support up to 48-bit per pixel Deep Color
  • Fast switching between two TMDS input ports
  • Programmable equalizer, emphasis and amplitude settings to achieve optimized TMDS signal integrity
  • Each input can be AC coupled or DC coupled, while the output will maintain TMDS compliance DC coupled, current steering signals
  • Idle clock detection function for output squelch and auto standby
  • Integrated ARC (Audio Return Channel) and DDC Mux
  • Integrated ESD protection on I/O pins to connector
  • 3.3V single power supply
  • 8 KV contact per IEC61000-4-2, level 4, 8 KV HBM
  • Industrial temperature coverage
  • Packaging (Pb-free & Green): - 48-contact LQFP (FB48)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85416000
Schedule B: 85416000
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000