PDP SEO Portlet

PI3HDX414FCEEX

PERPI3HDX414FCEEX

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3HDX414FCEEX
Secondary Manufacturer Part#: PI3HDX414FCEEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI3HDX414, active-drive switch solution is targeted for high-resolution video networks that are based on HDMI/DVI standards, and TMDS signal processing. The PI3HDX414 is an active single TMDS channel to four TMDS channel Splitter and DeMux with Hi-Z outputs. The device drives differential signals to four video display units. It provides controllable output swing levels that can be controlled through pin control or I2C control, depending on the mode select pin. This solution also provides a unique advanced pre-emphasis technique to increase rise and fall times. The maximum HDMI/DVI data rate of 3.4Gbps provides a 1920x1080 @60Hz resolution or 4K @30Hz required for 4K HDTV and PC graphics products. For PC graphics application, the device sits at the driver’s side to switch between multiple display units, such as PC LCD monitor, projector, TV, etc. PI3HDX414 ensures transmitting high bandwidth video streams from PC graphics source to end display units. It will also provide enhanced robust ESD/EOS protection, which is required by many consumer video networks today.

Support up to 3.4Gbps TMDS Serial Link Compliant with HDMI 1.4b requirement HDMI1.4b 1-to-4 Active Splitter and Demux up to 340 MHz TMDS Clock Frequency AC and DC Coupled Differential Signaling Input Configurable TMDS Output Signal Conditioning Setting for Port Selection, Pre-emphasis, Voltage Swing, Slew Rate Controls Support Squelch Mode with Built-in Clock detector Highly Configurable 8-step Receiver Equalization Setting from 2.5 dB to 20 dB Support Receiver Squelch mode with clock channel detector for low power mode HPD Signal Detection for active output ports detection and management Control Status Register controlled by Pin-strapping or I2C mode programming ESD protection on I/O pins to connector: 8KV contact and 2KV HBM 3.3V Single Power Supply Packaging (Pb-free & Green): 80-contact LQFP (FCE80)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8472909002
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
0+
$0.00000