PDP SEO Portlet

PI3HDX412BDZBE

Interface, HDMI, 1:2 Splitter/Demux, I2C, TQFN-56, -40 °C to 85 °C

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3HDX412BDZBE
Secondary Manufacturer Part#: PI3HDX412BDZBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PI3HDX412BDZBE is a DMI 1.4b 1:2 splitter/demux for 3.4Gbps data rate with equalization and pre-emphasis. It is an active-drive switch solution targeted for high-resolution video networks that are based on HDMITM/DVI standards and TMDS signal processing. It is an active single TMDS channel to a two TMDS channel splitter and DeMux with Hi-Z outputs. The device drives differential signals to multiple video display units. Depending on the mode select pin, the PI3HDX412BD provides controllable output swing levels that can be manipulated through pin control or I2C control. This solution also provides a unique and advanced pre-emphasis technique to increase rise and fall times. It ensures the transmittal of high-bandwidth video streams from PC graphics sources to the end-display units. It also provides enhanced and robust ESD/EOS protection, which is required by many consumer video networks today. Applications include display peripheral box, digital signage display, video processing device.

  • Supports up to 3.4Gbps TMDS serial link compliant with HDMI 1.4b requirement
  • Date rate per channel support 4096 x 2160 pixel resolution, colour 8-bit YCbCr 4:2:0 format
  • AC or DC coupled differential signalling input for TMDS and DP++
  • Supports TMDS power-down squelch mode with built-in clock detector
  • Control status register controlled by pin strap or I²C mode programming
  • ESD protection on I/O pins to connector: 8KV contact per IEC6100-4-2 and 2KV HBM
  • Operation voltage range from 3.0 to 3.6V
  • Industrial temperature range from -40°C to 85°C
  • 56-contact, very thin quad flat no-lead (TQFN) package
  • VDD quiescent current is 50mA typ at OE=1, no input signal, TJ=25 °C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:46  Mult:46  
USD $:
0+
$0.00000