PI3HDX1204B1ZHEX
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Drivers & Interfaces, HDMI - DVI - Display Port
Avnet Manufacturer Part #: PI3HDX1204B1ZHEX
Secondary Manufacturer Part#: PI3HDX1204B1ZHEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 42 | ||
| 3.5 x 9 x 0.8 mm | ||
| Industrial | ||
| TQFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8472909002 |