PDP SEO Portlet

PI3DBS3224ZNAEX

Differential Multiplexer / Demultiplexer, 2 Channel, 1:2, 2.97 V to 3.63 V, 20 Pins, TQFN

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI3DBS3224ZNAEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

2 Differential Channel, 2:1 Mux/DeMux Up to 12Gbps data rate for SAS 3.0 Application 10Gbps Ethernet, USB 3.1 Compatible with Thunderbolt signaling, 10.3125Gbps Bi-directional operation 3dB bandwith: 10.6GHz Low Bit-to-Bit Skew, 1ps typ Low channel-to-channel skew, 7ps typ Low insertion loss: -1.5dB@5 GHz, -1.7dB@6 GHz Return loss: -19.6dB@5 GHz, -17.2dB@6 GHz Low Crosstalk: -30.5dB@6 GHz Low Off Isolation: -17.1dB@6 GHz Low power consumption - 200µA typ Supply Voltage 3.3V Industrial Temperature Range: -40oC to 85oC ESD – 2KV Human Body Model (HBM) Packaging (Pb-free & Green): – 20-contact, TQFN (ZBS20), 2.5x4.5mm – 18-contact, X2QFN (XUA18), 2x2mm

Technical Attributes

Find Similar Parts

Description Value
null
null
2 Channels
null
19 ohm
85 °C
-40 °C
null
140 ps
null
3.63 MV
2.97 MV

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  3,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 48 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
Need More?
USD $:
$ 1.76250
3500+
$1.76250
7000+
$1.73961
10500+
$1.71731
17500+
$1.69557
35000+
$1.65370
87500+
$1.61386
175000+
$1.57588
SubTotal:
$6,168.75