PI3DBS12212AXUAEX
Analog Multiplexer Dual 2:1 18-Pin X2QFN T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: PI3DBS12212AXUAEX
Secondary Manufacturer Part#: PI3DBS12212AXUAEX
- RoHS 10 Compliant
- Tariff Charges
PI3DBS12212AXUAEX is a 1-12Gbps 1-lane 2:1 multiplexer/demultiplexer switch. Using a unique design technique, diodes have been able to minimize the impedance of the switch such that the attenuation observed through the switch is minimal. The unique design technique also offers a layout targeted for USB3.0, USB3.1, 10GE, Thunderbolt, and SAS3.0 signals, which minimizes the channel to channel skew as well as channel to channel crosstalk as required by high speed signals.
- Bi-directional operation
- ESD – 2KV human body model (HBM)
- 3dB bandwidth: 10.6GHz
- 1ps typ low bit-to-bit skew
- Low insertion loss: -1.5dB at 5GHz, -1.7dB at 6GHz
- Return loss: -19.6dB at 5GHz, -17.2dB at 6GHz
- Low crosstalk: -30.5dB at 6GHz
- Low off isolation: -17.1dB at 6GHz
- Supply voltage is 3.3V
- Industrial temperature range from -40°C to 85°C, 18-contact, 2x2mm (X2QFN) package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual 2:1 | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 2 | ||
| 5.5, 4.5 V | ||
| -40 to 85 °C | ||
| 18X2QFN | ||
| 18 | ||
| Single | ||
| 2 x 2 x 0.33 mm | ||
| No | ||
| Industrial | ||
| X2QFN | ||
| 3.3V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |