PI3CSW12ZUAEX
Analog Multiplexer/Demultiplexer Switch, 2 Channels, 2:1, 2.3 V to 3.6 V, 10 Pins, UQFN-EP
Manufacturer:Diodes Incorporated
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: PI3CSW12ZUAEX
Secondary Manufacturer Part#: PI3CSW12ZUAEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| UQFN-EP | ||
| Analog Multiplexer/Demultiplexer Switch | ||
| Surface Mount | ||
| I3C | ||
| 2:1 | ||
| 2 | ||
| 10 | ||
| 6 Ohm | ||
| 85 °C | ||
| -40 °C | ||
| Single Supply | ||
| PI3CSW12 Series | ||
| 2.3V to 3.6V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | null |