PDP SEO Portlet

PI3C3126LEX

Bus Switch, 4 Channel, 15 Ohm, 120 mA, 14 Pins, TSSOP

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: PI3C3126LEX
Secondary Manufacturer Part#: PI3C3126LEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pericom Semiconductor’s PI3C3125 and PI3C3126 are 2.5 volt or 3.3 volt, 4-bit bus switches designed with four individual 5-ohm bus switches with fast indiviual enables in an industry standard 74XX125/126 pinout. When enabled via the associated Bus Enable pin, the “A” pin is directly connected to the “B” pin for that particular gate. The bus switch introduces no additional propagation delay or additional ground bounce noise. The PI3C3125 device has active LOW enables, and the PI3C3126 has active HIGH enables. It is very useful in switching signals that have high bandwidth (>400 MHz).

  • Near-Zero propagation delay
  • 5-ohm switches connect inputs to outputs
  • High Bandwidth (>400 MHz)
  • Rail-to-Rail, or 2.5V or 3.3V Switching
  • 5V I/O Tolerant
  • 2.5V Supply Voltage Operation
  • Permits Hot Insertion
  • Packaging (Pb-free & Green available):
    • 14-pin 150-mil wide plastic SOIC (W)
    • 14-pin 170-mil wide plastic TSSOP (L)
    • 16-pin 150-mil wide plastic QSOP (Q)
  • 16-contact TFDN (ZJ)

Technical Attributes

Find Similar Parts

Description Value
1 x 1:1
Matte Tin
Bus Switch
260
-120 mA
120 mA
8 Ohm
3.63 V
0.25@3.3V ns
500 uA
Surface Mount
MSL 1 - Unlimited
4
4
4
-40 to 85 °C
14TSSOP
14
5.1 x 4.5 x 1.05 mm
50 pF
TSSOP
2.5|3.3 V
260 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000