PDP SEO Portlet

PI3B3257LEX-2017

Bus Switch 4 x 2:1 1-Element 16-Pin TSSOP T/R

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Product Category: Logic ICs, Bus Switches
Avnet Manufacturer Part #: PI3B3257LEX-2017
Secondary Manufacturer Part#: PI3B3257LEX-2017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 x 2:1
Matte Tin
Multiplexer/Demultiplexer
260 °C
-120 mA
120 mA
17 Ohm
3.63 V
0.25@3.3V ns
3 uA
2.97 V
Surface Mount
1
8
4
-40 to 85 °C
16TSSOP
16
5 x 4.4 x 1 mm
50 pF
Industrial
TSSOP
3.3 V
0.1 uA

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.16026
5000+
$0.15818
7500+
$0.15615
12500+
$0.15418
25000+
$0.15037
62500+
$0.14675
125000+
$0.14329