PI3A412ZHEX
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
模拟开关和多路复用器, 模拟开关、多路复用器和解复用器
Avnet Manufacturer Part #: PI3A412ZHEX
Secondary Manufacturer Part#: PI3A412ZHEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quad SPDT | ||
| 0.9@2.7V Ohm | ||
| Surface Mount | ||
| 0.001@4.2V@-40C to 85C mA | ||
| 28 V | ||
| -40 to 85 °C | ||
| 16TQFN | ||
| 16 | ||
| Single | ||
| 3 x 3 x 0.75 mm | ||
| No | ||
| Extended Industrial | ||
| TQFN | ||
| 1.6V to 4.2V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |