PI3A3899ZTAEX
Analog Switch Dual DPDT 16-Pin UQFN T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: PI3A3899ZTAEX
Secondary Manufacturer Part#: PI3A3899ZTAEX
- RoHS 10 Compliant
- Tariff Charges
PI3A3899ZTAEX is a dual double pole double throw (DPDT) CMOS switch. It can be used for low-power audio and dual SIM card applications. Typical applications include cell phones, PDAs, portable instrumentation battery powered, computer peripherals.
- Rail to rail switching throughout signal range
- High ESD performance:8KV for I/O to GND
- Extended industrial temperature range from -40 to 85°C
- Supply voltage range from 1.65 to 4.3V
- On-resistance is 2.2ohm typ at VCC = 2.7V, ICOM = 100mA, VNO or VNC = 1V, 3V and +25°C
- On-resistance flatness is 0.6ohm typ at VCC = 3.0V, ICOM = 100mA, VNO or VNC = 0~ VCC
- Channel-to-channel crosstalk is -100dB typ at VBIAS = 1.5V, VIN = 0dBm, TA= 25°C, 1MHz
- 3dB bandwidth is 330MHz typ at CL = 5pF, 3V and +25°C
- Power supply current is 1µA max at VCC = 4.3V,VIN = 0V or VCC
- 16-pin, 1.8x2.6 (UQFN) package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| UQFN | ||
| Analog Switch | ||
| Surface Mount | ||
| 2 | ||
| 16 | ||
| 3.6 Ohm | ||
| 2.2 Ohm | ||
| 85 °C | ||
| -40 °C | ||
| Single Supply | ||
| 1.65V to 4.3V | ||
| DPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |