PI3A27518ZDEX
Analog Multiplexer/Demultiplexer 6-Channel DPDT 1:2 24-Pin TQFN
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
模拟开关和多路复用器, 模拟开关、多路复用器和解复用器
Avnet Manufacturer Part #: PI3A27518ZDEX
Secondary Manufacturer Part#: PI3A27518ZDEX
- RoHS 10 Compliant
- Tariff Charges
PI3A27518ZDEX is a 6-channel, 1:2 multiplexer/demultiplexer. The PI3A27518 has a wide operating voltage range, very low power consumption and small packaging. The device can be used as an analogue switch or as a low-delay bus switch. Break-before-make switching prevents both switches from being enabled simultaneously. This eliminates the signal disruption during switching. Applications include SD-SDIO and MMC two-port MUX, qSPI two-port MUX, audio and video signal routing.
- CMOS technology for bus and analogue applications
- Low propagation delay
- Wide VDD range: 1.65V to 3.6V
- Rail-to-rail signal range, break-before-make switching
- ESD protection : 2.5kV(HBM)
- On-resistance is 4.4ohm typ at 25°C, VDD = 3V, ICOM = -32mA, 0 = VNO or VNC = VDD
- 3dB bandwidth is 380MHz typ at +25°C, RL=50 ohm
- Channel-to-channel crosstalk is -62dB at RL=50 ohm, f=10MHz, +25°C
- 24-contact, very thin quad flat no-lead (TQFN) package
- Extended industrial temperature range from -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TQFN | ||
| Analog Switch, Analog Multiplexer/Demultiplexer | ||
| Surface Mount | ||
| MMC, QSPI | ||
| 2:1, 1:2 | ||
| 6 | ||
| 24 | ||
| 14.4 Ohm | ||
| 7.1 Ohm | ||
| 85 °C | ||
| -40 °C | ||
| Single Supply | ||
| 1.65V to 3.6V | ||
| SPDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |