PI3A114-AZLEX
Analog Multiplexer Single 4:1 10-Pin TQFN T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Analog Switches & Multiplexers, Analog Switches, Multiplexers & Demultiplexers
Avnet Manufacturer Part #: PI3A114-AZLEX
Secondary Manufacturer Part#: PI3A114-AZLEX
- RoHS 10 Compliant
- Tariff Charges
Pericom Semiconductor's PI3A114-A is a one-to-four bidirectional multiplier-demultiplier. Specifi ed over a wide operating power supply voltage of 1.8 to 3.3V, the PI3A114-A offer good signal linearity.The PI3A114-A offers low-swing input voltage on the EN, S1 and S0 inputs allowing the device to operate at 3.3V, and pass 3.3V channel data, while being controlled from a 1.8V device.
- CMOS Technology for Analog Applications
- Low-swing control inputs
- Low On-Resistance
- Wide VDD Range: 1.8V to 3.3V
- Rail-to-Rail Signal Range
- Near zero propagation delay
- Fast Switching Speed
- Ultra-low quiescent power
- High Off Isolation: -95dB @ 100kHz
- Crosstalk Re jec tion Reduces Signal Distortion:
- 90dB @ 100kHz
- Packaging (Pb-free & Green):
- 12-contact TQFN (3.0×3.0)
- 10-contact TQFN (1.6×1.3)
- 12-contact TDFN (3.0×3.5)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single 4:1 | ||
| Gold over Nickel Palladium | ||
| 260 | ||
| 9@1.8V Ohm | ||
| 50@3.3V ns | ||
| 15@3.3V ns | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 1 | ||
| 0.009@3.3V mA | ||
| 3.3 V | ||
| -40 to 85 °C | ||
| 10TQFN | ||
| 10 | ||
| Single | ||
| 1.6 x 1.3 x 0.7 | ||
| No | ||
| Industrial | ||
| TQFN | ||
| 1.8V to 3.3V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |