PDP SEO Portlet

PAM8907SB10-7

Audio Amplifier Piezo Sound Driver 1-Channel 10-Pin QFN T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM8907SB10-7
Secondary Manufacturer Part#: PAM8907SB10-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PAM8907SB10-7 is a piezoelectric horn driver with a built-in boost converter, capable of driving a ceramic/piezo sounder with up to 31VPP output. With an integrated boost converter, the PAM8907 can provide an optimized solution with a higher Sound Pressure Level (SPL) for louder output sound, lower quiescent current for longer standby time, and an auto turn-on/off feature for extended operating lifetime. This provides clear benefits for battery-operated trackers, piezoelectric horn or alarm-related applications. With integrated boost converter and unique piezo sounder driver technology, the PAM8907 provides small inrush current, low EMI and yet highly efficient system performance. It features thermal shutdown, overcurrent, overvoltage and undervoltage lockout protection to ensure safe system operation. Applications include Bluetooth or wireless location trackers, air humidifier or ultrasonic related piezo driver applications, security devices, home appliances, and haptic feedbacks.

  • Supply voltage range from 1.8V to 5.5V
  • Intergraded boost converter VOUT = 11V or 15.6V
  • High-speed driver designed with very short turn-on/turn-off
  • High impendence output at shutdown mode
  • Automatic shutdown and wake-up control
  • Shutdown current is 0.03µA typ at VDIN = 0V
  • Static drain to source on-state resistor is 7.5ohm typ at high side, I = 100mA
  • Shutdown delay time is 104ms typ at (from DIN = H- > L, VOUT to GND)
  • Operating free-air temperature range from -40 to +85°C
  • U-QFN2020-10 package

Technical Attributes

Find Similar Parts

Description Value
1.8V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.37579
6000+
$0.37091
9000+
$0.36615
15000+
$0.36152
30000+
$0.35259
75000+
$0.34410
150000+
$0.33600