PAM2808BLBR
LED DRVR 1-CH 1.5A 8-Pin SOP EP T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Drivers & Controllers, DC / DC LED Drivers
Avnet Manufacturer Part #: PAM2808BLBR
Secondary Manufacturer Part#: PAM2808BLBR
- RoHS 10 Compliant
- Tariff Charges
The PAM2808 is a 5W high power HBLED driver with 1.5A constant current. It features high efficiency and low quiescent current, making it ideal for battery powered applications.The PAM2808 features over current protection and over temperature shutdown. The PAM2808 is stable with a ceramic output capacitor of 4.7µF or higher.PAM2808 is available in SOP-8(EP) package.
- High Output Current Up to 1.5A
- Low Feedback Voltage: 0.1V
- Stable with a Ceramic Output Capacitor
- Low Quiescent Current
- Open Load LED Protection
- Over Temperature Shutdown
- Low Temperature Coefficient
- Standard SOP-8(EP) Packages
- Pb-Free Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 V | ||
| 2.5 V | ||
| 4.5 V | ||
| None | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| -40 to 85 °C | ||
| 1.5 A | ||
| Constant Current | ||
| 8SOP EP | ||
| 8 | ||
| 5(Max) x 4(Max) x 1.75(Max) | ||
| Industrial | ||
| SOP EP | ||
| Linear |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8541100050 |