MURS160-13-F
快速/超快功率二极管, 600 V, 1 A, 单, 1.25 V, 50 ns, 35 A
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
分立器件, 二极管和整流器, 快速和超快恢复整流器
Avnet Manufacturer Part #: MURS160-13-F
Secondary Manufacturer Part#: MURS160-13-F
- RoHS 10 Compliant
- Tariff Charges
The MURS160-13-F is a surface-mount Super-fast Rectifier with moulded plastic case and solderable lead-free matte tin-finish terminal as per MIL-STD-202 standard.
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| DO-214AA (SMB) | ||
| Single | ||
| 35 | ||
| 1.25 | ||
| 2 | ||
| 150 °C | ||
| 600 | ||
| 50 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |