PDP SEO Portlet

MMSTA92-7-F

Bipolar (BJT) Single Transistor, PNP, 300 V, 100 mA, 200 mW, SOT-323, Surface Mount

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: MMSTA92-7-F
Secondary Manufacturer Part#: MMSTA92-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMSTA92-7-F is a PNP small signal surface-mount Bipolar Transistor offers -100mA collector current and -300V collector-base voltage. It is ideal for low power amplification and switching applications.

  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
300
40
3
150 °C
200
SOT-323
Surface Mount
PNP
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.07632
6000+
$0.06867
9000+
$0.06642
15000+
$0.06102
30000+
$0.05724
75000+
$0.05400