PDP SEO Portlet

MMDT5551-7-F

双极晶体管阵列, 双路, NPN, 160 V, 200 mW, 200 mA, 80 hFE, SOT-363

Official logo for Diodes Incorporated
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: MMDT5551-7-F
Secondary Manufacturer Part#: MMDT5551-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMDT5551-7-F is a dual NPN small signal surface-mount Bipolar Transistor Array offers 200mA continuous collector current and 180V collector-base voltage. It is ideal for medium power amplification and switching applications.

  • 12 month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Technical Attributes

Find Similar Parts

Description Value
160 V
200 mA
80
6
150 °C
200 mW
SOT-363
Surface Mount
Dual NPN
300 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85412100
Schedule B: 85412100
In Stock :  0
Additional inventory
Factory Lead Time: 308 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05283
6000+
$0.04931
9000+
$0.04803
15000+
$0.04681
30000+
$0.04565
75000+
$0.04455
150000+
$0.04351