MMBTA92-7-F
Bipolar (BJT) Single Transistor, PNP, 300 V, 500 mA, 300 mW, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MMBTA92-7-F
Secondary Manufacturer Part#: MMBTA92-7-F
- RoHS 10 Compliant
- Tariff Charges
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 V | ||
| 500 mA | ||
| 25 | ||
| 3 | ||
| 150 °C | ||
| 300 mW | ||
| MMBTA92 Series | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 50 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |