MMBT5551-7-F
Bipolar (BJT) Single Transistor, NPN, 160 V, 600 mA, 300 mW, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: MMBT5551-7-F
Secondary Manufacturer Part#: MMBT5551-7-F
- RoHS 10 Compliant
- Tariff Charges
The MMBT5551-7-F is a NPN small signal Bipolar Transistor offers 600mA continuous collector current and 180V collector-base voltage. It is ideal for low power amplification and switching.
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 160 V | ||
| 600 mA | ||
| 80 | ||
| 3 | ||
| 150 °C | ||
| 300 mW | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 300 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |