MMBT4403-7-F
Single Bipolar Transistor, PNP, 40 V, 600 mA, 350 mW, SOT-23, 3 Pins, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MMBT4403-7-F
Secondary Manufacturer Part#: MMBT4403-7-F
- RoHS 10 Compliant
- Tariff Charges
MMBT4403-7-F is a 40V PNP, small signal transistor. It features epitaxial planar die construction. It is ideal for medium power amplification and switching.
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 V | ||
| 600 mA | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 350 mW | ||
| MMBT4403 Series | ||
| SOT-23 | ||
| Surface Mount | ||
| PNP | ||
| 200 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |